There are no models available for this part yet.
Overview of CS3784-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CS3784-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 44A0311-8-3 | 0 |
|
$6.5300 / $18.3600 | Buy Now | ||
DISTI #
000000000003953959
|
Sager | Multi-Conductor Cables 44A0311-8-3 | 0 |
|
Buy Now | ||
Master Electronics | 44A0311-8-3 | 0 |
|
$6.5300 / $18.3600 | Buy Now |
CAD Models for CS3784-000 by TE Connectivity
Part Data Attributes for CS3784-000 by TE Connectivity
CS3784-000
TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
2500 V
|
Wire Gauge
|
8 AWG
|
Wire Size-Max
|
8 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Want to compare parts?
-
CS3784-000TE ConnectivityWire And Cable, 8AWG, 2500V, Flexible Cord And Fixture WireVS
-