Datasheets
CS3843AGD8 by:

1A SWITCHING CONTROLLER, PDSO8, SO-8

Part Details for CS3843AGD8 by onsemi

Overview of CS3843AGD8 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CS3843AGD8

Part # Distributor Description Stock Price Buy
Rochester Electronics CS3843 - Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 32
  • 1 $0.4095
  • 25 $0.4013
  • 100 $0.3849
  • 500 $0.3685
  • 1,000 $0.3481
$0.3481 / $0.4095 Buy Now

Part Details for CS3843AGD8

CS3843AGD8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CS3843AGD8 Part Data Attributes:

CS3843AGD8 onsemi
Buy Now Datasheet
Compare Parts:
CS3843AGD8 onsemi 1A SWITCHING CONTROLLER, PDSO8, SO-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 25 V
Input Voltage-Min 8.2 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 500 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for CS3843AGD8

This table gives cross-reference parts and alternative options found for CS3843AGD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3843AGD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5071AASA+ 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, 0.150 INCH, MS-012AA, SOIC-8 Rochester Electronics LLC CS3843AGD8 vs MAX5071AASA+
CS3843BGD8 1A SWITCHING CONTROLLER, PDSO8, SO-8 onsemi CS3843AGD8 vs CS3843BGD8
LT1246CS8#PBF LT1246 - 1MHz Off-Line Current Mode PWM and DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology CS3843AGD8 vs LT1246CS8#PBF
LT1246CS8#TRPBF LT1246 - 1MHz Off-Line Current Mode PWM and DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology CS3843AGD8 vs LT1246CS8#TRPBF
CS3843AGDR8 1A SWITCHING CONTROLLER, PDSO8, SOP-8 onsemi CS3843AGD8 vs CS3843AGDR8
CS3843BGDR8 1A SWITCHING CONTROLLER, PDSO8, SO-8 onsemi CS3843AGD8 vs CS3843BGDR8
Part Number Description Manufacturer Compare
SG2842DM-TR Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 Microchip Technology Inc CS3843AGD8 vs SG2842DM-TR
CS3843AGD14 1A SWITCHING CONTROLLER, PDSO14, SO-14 onsemi CS3843AGD8 vs CS3843AGD14
UC3844D8TR Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments CS3843AGD8 vs UC3844D8TR
UC3843AD 30-V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 0°C to 70°C 14-SOIC 0 to 70 Texas Instruments CS3843AGD8 vs UC3843AD
SG2845M Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Microsemi Corporation CS3843AGD8 vs SG2845M
SG3842D-TR Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 Microsemi Corporation CS3843AGD8 vs SG3842D-TR
CS2845LN8 1A SWITCHING CONTROLLER, PDIP8, DIP-8 onsemi CS3843AGD8 vs CS2845LN8
IP3845D-14 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 TT Electronics Power and Hybrid / Semelab Limited CS3843AGD8 vs IP3845D-14
IP2845AJ Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 TT Electronics Resistors CS3843AGD8 vs IP2845AJ
UC3842ADWTR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CS3843AGD8 vs UC3842ADWTR

CS3843AGD8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS3843AGD8 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS3843AGD8 by onsemi

  • Please alert me when CS3843AGD8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CS3843AGD8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS3843AGD8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CS3843AGD8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS3843AGD8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS3843AGD8 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: