-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, 6 X 6 MM, LEAD FREE, MO-229, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS4207-CNZ
|
Avnet Silica | Codec General Purpose 16-CH 24bit 1.8V/3.3V/5V 48-Pin QFN EP Rail (Alt: CS4207-CNZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 20 |
|
RFQ | |
|
New Advantage Corporation | WQFN 48/IC LOW PWR,4/IC LOW PWR,4/6 HD AUD CODEC W/HP AMP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 94 |
|
$11.4200 | Buy Now |
|
Win Source Electronics | IC CODEC AUD HDPN AMP COMM 48QFN | 5000 |
|
$6.4084 / $9.6126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS4207-CNZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4207-CNZ
Cirrus Logic
Consumer Circuit, 6 X 6 MM, LEAD FREE, MO-229, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SON | |
Package Description | HVQCCN, LCC48,.24SQ,16 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | IT ALSO OPERATES WITH 1.42 TO 1.89 V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |