Part Details for CS4218-KQ by Cirrus Logic
Overview of CS4218-KQ by Cirrus Logic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4218-KQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$8.4375 / $11.2500 | Buy Now |
|
Quest Components | SOUNDCARD CIRCUITS, 44 Pin, Plastic, QFP (Also Known As: CS4218KQ) | 8 |
|
$5.6250 / $11.2500 | Buy Now |
|
Quest Components | SOUNDCARD CIRCUITS, 44 Pin, Plastic, QFP | 8 |
|
$5.6250 / $11.2500 | Buy Now |
|
Quest Components | SOUNDCARD CIRCUITS, 44 Pin, Plastic, QFP (Also Known As: CS4218KQ) | 6 |
|
$11.2500 / $15.0000 | Buy Now |
|
Quest Components | SOUNDCARD CIRCUITS, 44 Pin, Plastic, QFP | 6 |
|
$11.2500 / $15.0000 | Buy Now |
Part Details for CS4218-KQ
CS4218-KQ CAD Models
CS4218-KQ Part Data Attributes:
|
CS4218-KQ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4218-KQ
Cirrus Logic
Consumer Circuit, CMOS, PQFP44, TQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |