Part Details for CS4224-BS by Cirrus Logic
Overview of CS4224-BS by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4224-BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS4224-BS-ND
|
DigiKey | 24-BIT 105 DB AUDIO CODEC Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
314 In Stock |
|
$9.0900 | Buy Now |
|
Rochester Electronics | CS4224 - 24-Bit 105 Db Audio Codec With Volume Control RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 314 |
|
$7.8000 / $9.1800 | Buy Now |
Part Details for CS4224-BS
CS4224-BS CAD Models
CS4224-BS Part Data Attributes
|
CS4224-BS
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4224-BS
Cirrus Logic
Consumer Circuit, PDSO28, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for CS4224-BS
This table gives cross-reference parts and alternative options found for CS4224-BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4224-BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4224-KS | Consumer Circuit, CMOS, PDSO28, SSOP-28 | Cirrus Logic | CS4224-BS vs CS4224-KS |
CS4224-BS | Consumer Circuit, PDSO28, SSOP-28 | Crystal Semiconductor Corp | CS4224-BS vs CS4224-BS |