Part Details for CS42435-CMZ by Cirrus Logic
Overview of CS42435-CMZ by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CS42435-CMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS42435-CMZ-ND
|
DigiKey | IC AUD CODEC 108DB 192KHZ 52MQFP Min Qty: 288 Lead time: 24 Weeks Container: Tray | Limited Supply - Call |
|
$10.0505 | Buy Now |
DISTI #
CS42435-CMZ
|
Avnet Silica | Audio Codec 4ADC / 8DAC 24-Bit 52-Pin MQFP Rail (Alt: CS42435-CMZ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS42435-CMZ
CS42435-CMZ CAD Models
CS42435-CMZ Part Data Attributes
|
CS42435-CMZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS42435-CMZ
Cirrus Logic
Consumer Circuit, CMOS, PQFP52, LEAD FREE, MS-022, MQFP-52
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP52,.52SQ | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ALSO IT REQUIRES 3.14V TO 3.47V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.52SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for CS42435-CMZ
This table gives cross-reference parts and alternative options found for CS42435-CMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS42435-CMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS42435-DMZ | Consumer Circuit, CMOS, PQFP52, LEAD FREE, MS-022, MQFP-52 | Cirrus Logic | CS42435-CMZ vs CS42435-DMZ |