Part Details for CS42436-DMZR by Cirrus Logic
Overview of CS42436-DMZR by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CS42436-DMZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS42436-DMZR-ND
|
DigiKey | IC CODEC 108DB 192KHZ 52-MQFP Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$10.6389 | Buy Now |
DISTI #
CS42436-DMZR
|
Avnet Americas | Audio Codec 6ADC / 6DAC 24-Bit 52-Pin MQFP T/R - Tape and Reel (Alt: CS42436-DMZR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$9.6624 / $10.6920 | Buy Now |
DISTI #
CS42436-DMZR
|
Avnet Americas | Audio Codec 6ADC / 6DAC 24-Bit 52-Pin MQFP T/R - Tape and Reel (Alt: CS42436-DMZR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$9.6624 / $10.6920 | Buy Now |
DISTI #
CS42436-DMZR
|
Avnet Silica | Audio Codec 6ADC / 6DAC 24-Bit 52-Pin MQFP T/R (Alt: CS42436-DMZR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for CS42436-DMZR
CS42436-DMZR CAD Models
CS42436-DMZR Part Data Attributes:
|
CS42436-DMZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS42436-DMZR
Cirrus Logic
Consumer Circuit, CMOS, PQFP52, LEAD FREE, MS-022, MQFP-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP52,.52SQ | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | ALSO REQUIRES 3.14V TO 3.47V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.52SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |