-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, PQFP48, LEAD FREE, MS-022, LQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS4245-CQZ-ND
|
DigiKey | IC CODEC AUD STER 104DB 48LQFP Min Qty: 1 Lead time: 28 Weeks Container: Tray |
2 In Stock |
|
$8.5600 | Buy Now |
DISTI #
CS4245-CQZ
|
Avnet Americas | Audio Codec 2ADC / 2DAC 24-Bit 48-Pin LQFP Tray - Trays (Alt: CS4245-CQZ) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Tray | 0 |
|
RFQ | |
DISTI #
777-CS4245-CQZ
|
Mouser Electronics | Interface - CODECs Stereo Audio CODEC 104 dB 192 kHz RoHS: Compliant | 1237 |
|
$5.3400 / $9.4100 | Buy Now |
DISTI #
CS4245-CQZ
|
Avnet Americas | Audio Codec 2ADC / 2DAC 24-Bit 48-Pin LQFP Tray - Trays (Alt: CS4245-CQZ) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Tray | 0 |
|
RFQ | |
|
Chip1Cloud | IC CODEC AUD STER 104DB 48LQFP | 8290 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS4245-CQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4245-CQZ
Cirrus Logic
Consumer Circuit, PQFP48, LEAD FREE, MS-022, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |