Part Details for CS4265K-CNZ by Cirrus Logic
Overview of CS4265K-CNZ by Cirrus Logic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4265K-CNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS4265K-CNZ-ND
|
DigiKey | IC 24-BIT 192KHZ STR CDC W/PGA & Min Qty: 1 Lead time: 19 Weeks Container: Tube |
420 In Stock |
|
$5.1404 / $9.0600 | Buy Now |
DISTI #
CS4265K-CNZ
|
Avnet Americas | Audio Codec 2ADC / 2DAC 24-Bit 32-Pin QFN Tube - Trays (Alt: CS4265K-CNZ) RoHS: Not Compliant Min Qty: 420 Package Multiple: 60 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.5994 / $5.0895 | Buy Now |
DISTI #
CS4265K-CNZ
|
Avnet Americas | Audio Codec 2ADC / 2DAC 24-Bit 32-Pin QFN Tube - Trays (Alt: CS4265K-CNZ) RoHS: Not Compliant Min Qty: 420 Package Multiple: 60 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.5994 / $5.0895 | Buy Now |
DISTI #
CS4265K-CNZ
|
TME | IC: interface, codec audio, 1.71÷5.25VDC, SMD, QFN32, tube Min Qty: 1 | 0 |
|
$6.1800 / $9.0000 | RFQ |
DISTI #
CS4265K-CNZ
|
Avnet Silica | Audio Codec 2ADC / 2DAC 24-Bit 32-Pin QFN Tube (Alt: CS4265K-CNZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 140 |
|
$6.7900 / $7.3000 | Buy Now |
Part Details for CS4265K-CNZ
CS4265K-CNZ CAD Models
CS4265K-CNZ Part Data Attributes:
|
CS4265K-CNZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4265K-CNZ
Cirrus Logic
Consumer Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |