Part Details for CS4272K-DZZ by Cirrus Logic
Overview of CS4272K-DZZ by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CS4272K-DZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS4272K-DZZ-ND
|
DigiKey | IC 24BIT 192KHZ 114DB STR CODEC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
173 In Stock |
|
$8.5300 / $13.4700 | Buy Now |
DISTI #
777-CS4272-DZZ
|
Mouser Electronics | Interface - CODECs Stereo Audio CODEC 114 dB 192 kHz RoHS: Compliant | 5617 |
|
$9.2900 / $13.4600 | Buy Now |
Part Details for CS4272K-DZZ
CS4272K-DZZ CAD Models
CS4272K-DZZ Part Data Attributes
|
CS4272K-DZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4272K-DZZ
Cirrus Logic
PCM Codec, 1-Func, 2-Channel, PDSO28, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | Analog Supply current-Max is 53mA | |
Analog Input-Max | 6.2475 V | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 49 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |