Part Details for CS42888-CQZ by Cirrus Logic
Overview of CS42888-CQZ by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS42888-CQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1183-ND
|
DigiKey | IC CODEC 4IN 8OUT 192KHZ 64-LQFP Min Qty: 320 Lead time: 22 Weeks Container: Tray | Limited Supply - Call |
|
$9.5809 | Buy Now |
DISTI #
CS42888-CQZ
|
Avnet Americas | Audio Codec 4ADC / 8DAC 24-Bit 64-Pin LQFP Rail - Trays (Alt: CS42888-CQZ) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$7.4664 / $8.2620 | Buy Now |
DISTI #
CS42888-CQZ
|
Avnet Americas | Audio Codec 4ADC / 8DAC 24-Bit 64-Pin LQFP Rail - Trays (Alt: CS42888-CQZ) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$7.4664 / $8.2620 | Buy Now |
DISTI #
CS42888-CQZ
|
Avnet Americas | Audio Codec 4ADC / 8DAC 24-Bit 64-Pin LQFP Rail - Trays (Alt: CS42888-CQZ) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$7.4664 / $8.2620 | Buy Now |
DISTI #
CS42888-CQZ
|
Avnet Silica | Audio Codec 4ADC / 8DAC 24-Bit 64-Pin LQFP Rail (Alt: CS42888-CQZ) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 3 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for CS42888-CQZ
CS42888-CQZ CAD Models
CS42888-CQZ Part Data Attributes
|
CS42888-CQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS42888-CQZ
Cirrus Logic
PCM Codec, 1-Func, CMOS, PQFP64, LEAD FREE, MS-026, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Filter | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |