Part Details for CS44600-CQZ by Cirrus Logic
Overview of CS44600-CQZ by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for CS44600-CQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1068-5-ND
|
DigiKey | IC FULLY INTEG PROCESSOR 64LQFP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
238 In Stock |
|
$6.7957 / $9.0900 | Buy Now |
DISTI #
CS44600-CQZ
|
Avnet Americas | Digital Amplifier Controller 64-Pin LQFP - Rail/Tube (Alt: CS44600-CQZ) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Container: Tube | 0 |
|
RFQ | |
DISTI #
CS44600-CQZ
|
Avnet Americas | Digital Amplifier Controller 64-Pin LQFP - Rail/Tube (Alt: CS44600-CQZ) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Container: Tube | 0 |
|
RFQ | |
DISTI #
CS44600-CQZ
|
Avnet Americas | Digital Amplifier Controller 64-Pin LQFP - Rail/Tube (Alt: CS44600-CQZ) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Container: Tube | 0 |
|
RFQ | |
DISTI #
CS44600-CQZ
|
Avnet Silica | Digital Amplifier Controller 64-Pin LQFP (Alt: CS44600-CQZ) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 365 |
|
RFQ |
Part Details for CS44600-CQZ
CS44600-CQZ CAD Models
CS44600-CQZ Part Data Attributes
|
CS44600-CQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS44600-CQZ
Cirrus Logic
Audio Amplifier, 6 Channel(s), 1 Func, CMOS, PQFP64, LEAD FREE, MS-022, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-022, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.63 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for CS44600-CQZ
This table gives cross-reference parts and alternative options found for CS44600-CQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS44600-CQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS44600-DQZR | Audio Amplifier, 6 Channel(s), 1 Func, CMOS, PQFP64, LEAD FREE, MS-022, LQFP-64 | Cirrus Logic | CS44600-CQZ vs CS44600-DQZR |