Part Details for CS45-12IO1 by IXYS Corporation
Overview of CS45-12IO1 by IXYS Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CS45-12IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K9982
|
Newark | Scr Thyristor, 48A, 1.2Kv, To-247Ad, Peak Repetitive Off State Voltage:1.2Kv, Gate Trigger Current Max:100Ma, Average On State Current:48A, On State Rms Current:75A, Thyristor Case Style:To-247Ad, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Ixys Semiconductor CS45-12IO1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$4.5300 / $6.6800 | Buy Now |
DISTI #
CS45-12IO1-ND
|
DigiKey | SCR 1.2KV 75A PLUS247-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
180 In Stock |
|
$3.1249 / $6.4200 | Buy Now |
DISTI #
747-CS45-12IO1
|
Mouser Electronics | SCRs 45 Amps 1200V RoHS: Compliant | 0 |
|
$3.1200 / $6.4200 | Order Now |
|
Future Electronics | CS45 Series 1200 Vrrm 48 A 1.64 Vt Phase Control Thyristor - TO-247 AD RoHS: Compliant pbFree: No Min Qty: 180 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.0300 / $3.3600 | Buy Now |
|
Future Electronics | CS45 Series 1200 Vrrm 48 A 1.64 Vt Phase Control Thyristor - TO-247 AD RoHS: Compliant pbFree: No Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.1900 / $3.5300 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 75A I(T)RMS, 48A I(T), 1200V V(DRM), 1200V V(RRM), 1 ELEMENT, TO-247AD | 2 |
|
$5.0000 / $7.5000 | Buy Now |
DISTI #
CS45-12IO1
|
TTI | SCRs 45 Amps 1200V Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$3.0900 / $3.4100 | Buy Now |
DISTI #
CS45-12IO1
|
TME | Thyristor, 1.2kV, Ifmax: 71A, 45A, Igt: 80mA, TO247AD, THT, tube Min Qty: 1 | 270 |
|
$3.8700 / $5.2200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 393 |
|
$5.9073 / $6.2785 | Buy Now |
|
Chip1Cloud | THYRISTOR PHASE 1200V TO-247AD | 6000 |
|
RFQ |
Part Details for CS45-12IO1
CS45-12IO1 CAD Models
CS45-12IO1 Part Data Attributes:
|
CS45-12IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CS45-12IO1
IXYS Corporation
Silicon Controlled Rectifier, 75A I(T)RMS, 48000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AD, ROHS COMPLIANT, TO-247AD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247AD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 560 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 48000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 75 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |