Part Details for CS47L15-CWZR by Cirrus Logic
Overview of CS47L15-CWZR by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CS47L15-CWZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-2433-1-ND
|
DigiKey | IC AUDIO CODEC 24 BIT 70-WLCSP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
102 In Stock |
|
$8.2339 / $11.0100 | Buy Now |
|
Chip1Cloud | IC AUDIO CODEC 24 BIT 70-WLCSP | 1570 |
|
RFQ |
Part Details for CS47L15-CWZR
CS47L15-CWZR CAD Models
CS47L15-CWZR Part Data Attributes:
|
CS47L15-CWZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS47L15-CWZR
Cirrus Logic
PCM Codec,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
JESD-30 Code | R-PBGA-B70 | |
Length | 3.5136 mm | |
Number of Functions | 1 | |
Number of Terminals | 70 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.534 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.0114 mm |