Part Details for CS503-25 by Marinco Electrical Group
Overview of CS503-25 by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS503-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71661789
|
RS | Cord Set,50A 125V, Yellow,25' | Marinco CS503-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$838.2000 | RFQ |
|
Onlinecomponents.com | EEL Cordset - 50A 125V - 25' - Yellow | 0 |
|
$557.4300 / $590.0000 | Buy Now |