Part Details for CS5112YDWF24 by onsemi
Overview of CS5112YDWF24 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS5112YDWF24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS5112YDWF24-ND
|
DigiKey | IC REG LINEAR SWITCHING REG Min Qty: 173 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1110 In Stock |
|
$1.7400 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 2.5A, 120kHz Switching Freq-Max, BIPolar, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1110 |
|
$1.4900 / $1.7500 | Buy Now |
Part Details for CS5112YDWF24
CS5112YDWF24 CAD Models
CS5112YDWF24 Part Data Attributes
|
CS5112YDWF24
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5112YDWF24
onsemi
1.4 A Switching Regulator with 5.0 V, 100 mA Linear Regulator with Watchdog, RESETbar and ENABLEbar, SOIC−24 WB, 30-TUBE, Automotive Qualified
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC−24 WB | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 0.0751 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 6.6 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CS5112YDWF24
This table gives cross-reference parts and alternative options found for CS5112YDWF24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5112YDWF24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5112YDWFR24 | 2.5 A SWITCHING REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | Rochester Electronics LLC | CS5112YDWF24 vs CS5112YDWFR24 |
CS5112YDWFR24 | 1.4 A Switching Regulator with 5.0 V, 100 mA Linear Regulator with Watchdog, RESETbar and ENABLEbar, SOIC−24 WB, 1000-REEL, Automotive Qualified | onsemi | CS5112YDWF24 vs CS5112YDWFR24 |
CS5112YDWF24G | 1.4 A Switching Regulator with 5.0 V, 100 mA Linear Regulator with Watchdog, RESETbar and ENABLEbar, SOIC−24 WB, 30-TUBE, Automotive Qualified | onsemi | CS5112YDWF24 vs CS5112YDWF24G |
CS5112YDWF24 | Switching Regulator, Current-mode, 2.5A, 120kHz Switching Freq-Max, PDSO24, 0.300 INCH, SO-24 | Cherry Semiconductor Corporation | CS5112YDWF24 vs CS5112YDWF24 |
CS5112YDWFR24G | 2.5 A SWITCHING REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO24, LEAD FREE, SOIC-24 | Rochester Electronics LLC | CS5112YDWF24 vs CS5112YDWFR24G |