Part Details for CS5166HGDW16 by onsemi
Overview of CS5166HGDW16 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS5166HGDW16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, CURRENT/VOLTAGE-MODE, 1.5A, 1000KHZ SWITCHING FREQ-MAX, PDSO16 | 28 |
|
$1.0010 / $1.2513 | Buy Now |
|
Rochester Electronics | CS5166 - Switching Controller, Current/voltage-mode, 1.5A, 1000kHz Switching Freq-Max, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$0.6673 / $0.7850 | Buy Now |
Part Details for CS5166HGDW16
CS5166HGDW16 CAD Models
CS5166HGDW16 Part Data Attributes:
|
CS5166HGDW16
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5166HGDW16
onsemi
1.5A SWITCHING CONTROLLER, PDSO16, 0.300 INCH, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CS5166HGDW16
This table gives cross-reference parts and alternative options found for CS5166HGDW16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5166HGDW16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS-5166DW16 | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.300 INCH, SO-16 | Cherry Semiconductor Corporation | CS5166HGDW16 vs CS-5166DW16 |
CS5166GDW16 | 5-Bit Synchronous CPU Controller with Power-Good and Current Limit, SO-16 WB, 47-TUBE | onsemi | CS5166HGDW16 vs CS5166GDW16 |
CS-5166DWR16 | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.300 INCH, SO-16 | Cherry Semiconductor Corporation | CS5166HGDW16 vs CS-5166DWR16 |