Part Details for CS5323GDWR20 by onsemi
Overview of CS5323GDWR20 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS5323GDWR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0531
|
Newark | Switching Controller, Pdso20 |Onsemi CS5323GDWR20 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.6600 | Buy Now |
|
Quest Components | 322 |
|
$6.9120 / $13.8240 | Buy Now | |
|
Rochester Electronics | Switching Controller, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.0300 / $1.2200 | Buy Now |
|
Chip1Cloud | IC REG CTRLR BUCK 20SOIC | 7540 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 600 |
|
$0.7500 / $1.1500 | Buy Now |
DISTI #
4192111
|
Farnell | SWITCHING CONTROLLER, PDSO20 RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 1000 |
|
$1.3309 | Buy Now |
Part Details for CS5323GDWR20
CS5323GDWR20 CAD Models
CS5323GDWR20 Part Data Attributes:
|
CS5323GDWR20
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5323GDWR20
onsemi
Three-Phase Buck Controller with 5-Bit DAC, SOIC-20 WB, 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CS5323GDWR20
This table gives cross-reference parts and alternative options found for CS5323GDWR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5323GDWR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5323GDWR20 | 0.1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO20, SOP-20 | Rochester Electronics LLC | CS5323GDWR20 vs CS5323GDWR20 |
CS5323GDWR20 | Switching Controller, PDSO20, SO-20 | Cherry Semiconductor Corporation | CS5323GDWR20 vs CS5323GDWR20 |