-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, 5 X 5 MM, LEAD FREE, MO-220VHHD-3, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5484-INZ by Cirrus Logic is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS5484-INZ
|
Avnet Americas | AFE General Purpose 1ADC 24-Bit 3.3V 28-Pin QFN Bulk - Rail/Tube (Alt: CS5484-INZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.6203 / $2.8710 | Buy Now |
DISTI #
CS5484-INZ
|
TME | IC: electric energy meter, AFE, SPI,UART, QFN28, -40÷85°C, 100mA Min Qty: 1 | 0 |
|
$3.8100 / $5.2000 | RFQ |
DISTI #
CS5484-INZ
|
Avnet Silica | AFE General Purpose 1ADC 24Bit 33V 28Pin QFN Bulk (Alt: CS5484-INZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS5484-INZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5484-INZ
Cirrus Logic
Analog Circuit, 1 Func, CMOS, 5 X 5 MM, LEAD FREE, MO-220VHHD-3, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | 5 X 5 MM, LEAD FREE, MO-220VHHD-3, QFN-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |