Part Details for CS5506-BSZR by Cirrus Logic
Overview of CS5506-BSZR by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUC831BSZ-REEL | Analog Devices | 12-bit ADC with Embedded 8-bit | |
AD7723BSZ-REEL | Analog Devices | 16-Bit, 1.2 MSPS CMOS,delta AD | |
AD7568BSZ-REEL | Analog Devices | OCTAL 12-BIT DAC IC |
Price & Stock for CS5506-BSZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC ADC 20BIT SIGMA-DELTA 24SOIC | 3300 |
|
$27.0840 / $40.6250 | Buy Now |
Part Details for CS5506-BSZR
CS5506-BSZR CAD Models
CS5506-BSZR Part Data Attributes
|
CS5506-BSZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5506-BSZR
Cirrus Logic
ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24, SOIC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | SOIC-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
Linearity Error-Max (EL) | 0.0015% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 4 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CS5506-BSZR
This table gives cross-reference parts and alternative options found for CS5506-BSZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5506-BSZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5506-BSZ | ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24, 0.300 INCH, LEAD FREE, SOIC-24 | Cirrus Logic | CS5506-BSZR vs CS5506-BSZ |