Part Details for CS6059-000 by TE Connectivity
Overview of CS6059-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Electronic Manufacturing
Price & Stock for CS6059-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS6059-000-ND
|
DigiKey | COAX CABLE-DATA BUS Min Qty: 2500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2543 | Buy Now |
DISTI #
CS6059-000
|
Avnet Americas | 0026A1664-9 - Cable Rools/Shrink Tubing (Alt: CS6059-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9066 / $6.6688 | Buy Now |
DISTI #
571-CS6059-000
|
Mouser Electronics | Coaxial Cables 0026A1664-9 RoHS: Compliant | 0 |
|
$6.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$6.1100 | Buy Now |
|
Onlinecomponents.com | 0026A1664-9 RoHS: Compliant | 0 |
|
$6.0400 / $17.7200 | Buy Now |
DISTI #
RYC0026A1664-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC0026A1664-9 | 0 |
|
Buy Now | |
DISTI #
000000000003848152
|
Sager | Coaxial Cables 0026A1664-9 Min Qty: 1 | 0 |
|
$6.6700 / $8.3400 | Buy Now |
|
Master Electronics | 0026A1664-9 RoHS: Compliant | 0 |
|
$6.0400 / $17.7200 | Buy Now |
Part Details for CS6059-000
CS6059-000 CAD Models
CS6059-000 Part Data Attributes
|
CS6059-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CS6059-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 26AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |