-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS6707-000
|
Avnet Americas | TXR40SJ45-1004BI - Bulk (Alt: CS6707-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$238.6550 / $287.1950 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$259.3000 | Buy Now |
DISTI #
RYCTXR40SJ45-1004BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SJ45-1004BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40SJ45-1004BI RoHS: Compliant | 0 |
|
$255.5800 / $650.0900 | Buy Now |
DISTI #
CS6707-000
|
Avnet Americas | TXR40SJ45-1004BI - Bulk (Alt: CS6707-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$238.6550 / $287.1950 | Buy Now |
DISTI #
RYCTXR40SJ45-1004BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SJ45-1004BI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40SJ45-1004BI RoHS: Compliant | 0 |
|
$255.5800 / $650.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS6707-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CS6707-000
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |