Part Details for CS6A-09F-PUR by Unirise USA LLC
Overview of CS6A-09F-PUR by Unirise USA LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur | |
LTC2903CS6-A1#TRMPBF | Analog Devices | Prec 4x S Mon in 6-Lead SOT-2 | |
LTC2903CS6-A1#TRPBF | Analog Devices | Prec 4x S Mon in 6-Lead SOT-2 |
Price & Stock for CS6A-09F-PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2830-CS6A-09F-PUR-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 9' Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
26 In Stock |
|
$6.7000 / $7.2800 | Buy Now |