There are no models available for this part yet.
Overview of CS6A-10F-PUR by Unirise USA LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur | |
LTC2903CS6-A1#TRMPBF | Analog Devices | Prec 4x S Mon in 6-Lead SOT-2 | |
LTC2903CS6-A1#TRPBF | Analog Devices | Prec 4x S Mon in 6-Lead SOT-2 |
Price & Stock for CS6A-10F-PUR by Unirise USA LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2830-CS6A-10F-PUR-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
22 In Stock |
|
$6.9600 / $7.5600 | Buy Now |