Part Details for CS82C37A96 by Intersil Corporation
Overview of CS82C37A96 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CS82C37A96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 156 |
|
$13.6700 / $16.0900 | Buy Now |
|
ComSIT USA | CMOS HIGH PERFORMANCE PROGRAMMABLE DMA CONTROLLER DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44 RoHS: Not Compliant | Europe - 408 |
|
RFQ |
Part Details for CS82C37A96
CS82C37A96 CAD Models
CS82C37A96 Part Data Attributes
|
CS82C37A96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C37A96
Intersil Corporation
4 CHANNEL(S), 8MHz, DMA CONTROLLER, PQCC44, PLASTIC, MO-047AC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047AC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 8 | |
Bus Compatibility | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for CS82C37A96
This table gives cross-reference parts and alternative options found for CS82C37A96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C37A96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS82C37A-8CL | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Samsung Semiconductor | CS82C37A96 vs KS82C37A-8CL |
CA82C37A-8ML | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Integrated Device Technology Inc | CS82C37A96 vs CA82C37A-8ML |
MR82C37A/B | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CQCC44, CERAMIC, LCC-44 | Intersil Corporation | CS82C37A96 vs MR82C37A/B |
KS82C37A-8IL | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Samsung Semiconductor | CS82C37A96 vs KS82C37A-8IL |
MR82C37A | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CQCC44 | Intersil Corporation | CS82C37A96 vs MR82C37A |
MR82C37A/883 | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Harris Semiconductor | CS82C37A96 vs MR82C37A/883 |
IS82C37A | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, PQCC44, PLASTIC, LCC-44 | Intersil Corporation | CS82C37A96 vs IS82C37A |
CA82C37A-8CN | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44 | Integrated Device Technology Inc | CS82C37A96 vs CA82C37A-8CN |
CA82C37A-8IN | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | CS82C37A96 vs CA82C37A-8IN |
MR82C37A | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Harris Semiconductor | CS82C37A96 vs MR82C37A |