-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Programmable Interval Timer, PLCC, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS82C54-10Z | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
CS82C54-10Z96 | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
CS82C54Z96 | Renesas Electronics Corporation | CMOS Programmable Interval Timer |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS82C54-10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C54-10
Renesas Electronics Corporation
CMOS Programmable Interval Timer, PLCC, /Tube
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Pin Count | 28 | |
Manufacturer Package Code | N28.45 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-07-15 | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Moisture Sensitivity Level | 3 | |
Number of Timers | 3 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |