Microcontrollers and Processors
CS82C59A-12Z
Description: 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28

Overview of CS82C59A-12Z by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CS82C59A-12Z96 Renesas Electronics Corporation CMOS Priority Interrupt Controller
CS82C59A-12Z Renesas Electronics Corporation CMOS Priority Interrupt Controller
CS82C59AZ96 Renesas Electronics Corporation CMOS Priority Interrupt Controller

Price & Stock for CS82C59A-12Z by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components CMOS PRIORITY INTERRUPT CONTROLLER, PQCC28 23
  • 1 $28.5000
  • 10 $27.0750
  • 19 $25.6500
$25.6500 / $28.5000 Buy Now

CAD Models for CS82C59A-12Z by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS82C59A-12Z by Intersil Corporation

CS82C59A-12Z
Intersil Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
QLCC
Package Description
QCCJ, LDCC28,.5SQ
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
26 Weeks
Bus Compatibility
80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800
External Data Bus Width
8
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.505 mm
Moisture Sensitivity Level
3
Number of External Interrupts
8
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.505 mm
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER
Want to compare parts?
  1. CS82C59A-12Z
    Intersil Corporation
    80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28
    VS

Alternate Parts for CS82C59A-12Z

This table gives cross-reference parts and alternative options found for CS82C59A-12Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C59A-12Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS82C59A-1296 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, PLASTIC, LCC-28 Intersil Corporation CS82C59A-12Z vs CS82C59A-1296
IS82C59A-12Z96 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 Intersil Corporation CS82C59A-12Z vs IS82C59A-12Z96
CS82C59A-12 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, PLASTIC, LCC-28 Intersil Corporation CS82C59A-12Z vs CS82C59A-12
IS82C59A-12Z CMOS Priority Interrupt Controller, PLCC, /Tube Renesas Electronics Corporation CS82C59A-12Z vs IS82C59A-12Z
Part Number Description Manufacturer Compare
CP82C59AZ 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, LEAD FREE, PLASTIC, DIP-28 Intersil Corporation CS82C59A-12Z vs CP82C59AZ
5962-85016023A 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CQCC28, CERAMIC, LCC-28 Intersil Corporation CS82C59A-12Z vs 5962-85016023A
IP82C59A 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28 Intersil Corporation CS82C59A-12Z vs IP82C59A
5962-8501601YX 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 Intersil Corporation CS82C59A-12Z vs 5962-8501601YX
MD82C59A/B 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28 Intersil Corporation CS82C59A-12Z vs MD82C59A/B
5962-8501601YA 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 Intersil Corporation CS82C59A-12Z vs 5962-8501601YA
CP82C59A-12Z 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, LEAD FREE, PLASTIC, DIP-28 Intersil Corporation CS82C59A-12Z vs CP82C59A-12Z
IS82C59A-12Z96 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 Intersil Corporation CS82C59A-12Z vs IS82C59A-12Z96
IS82C59AZX96 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 Intersil Corporation CS82C59A-12Z vs IS82C59AZX96

Related Parts for CS82C59A-12Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS82C59A-12Z by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS82C59A-12Z by Intersil Corporation

Select Manufacturer
Which Manufacturer of CS82C59A-12Z would you like to use for your alert(s)?
  • Please alert me when CS82C59A-12Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS82C59A-12Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS82C59A-12Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS82C59A-12Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS82C59A-12Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS82C59A-12Z by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: