Part Details for CS82C59A96 by Intersil Corporation
Overview of CS82C59A96 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS82C59A96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Quest Components | 68 |
|
$13.8084 / $16.7940 | Buy Now |
Part Details for CS82C59A96
CS82C59A96 CAD Models
CS82C59A96 Part Data Attributes:
|
CS82C59A96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C59A96
Intersil Corporation
80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for CS82C59A96
This table gives cross-reference parts and alternative options found for CS82C59A96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C59A96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS82C59A | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28 | Intersil Corporation | CS82C59A96 vs IS82C59A |
MSM82C59A-2JS | Interrupt Controller, 80C85AH; 80C86A; 80C88A Compatible, CMOS, PQCC28, PLASTIC, QFJ-28 | LAPIS Semiconductor Co Ltd | CS82C59A96 vs MSM82C59A-2JS |
MSM82C59A-2JS | Interrupt Controller, 80C85AH; 80C86A; 80C88A Compatible, CMOS, PQCC28, PLASTIC, QFJ-28 | OKI Electric Industry Co Ltd | CS82C59A96 vs MSM82C59A-2JS |
KS82C59A-8CL | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28 | Samsung Semiconductor | CS82C59A96 vs KS82C59A-8CL |
CS82C59AZ | CMOS Priority Interrupt Controller, PLCC, /Tube | Renesas Electronics Corporation | CS82C59A96 vs CS82C59AZ |
IS82C59AZX96 | CMOS Priority Interrupt Controller, PLCC, /Reel | Renesas Electronics Corporation | CS82C59A96 vs IS82C59AZX96 |
IS82C59AZ | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Intersil Corporation | CS82C59A96 vs IS82C59AZ |
CS82C59AZ96 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Intersil Corporation | CS82C59A96 vs CS82C59AZ96 |
KS82C59A-8IL | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28 | Samsung Semiconductor | CS82C59A96 vs KS82C59A-8IL |
IS82C59A96 | IC 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, PLASTIC, LCC-28, Interrupt Controller | Intersil Corporation | CS82C59A96 vs IS82C59A96 |