Part Details for CS863 by Hammond Manufacturing
Overview of CS863 by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS863
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9570
|
Newark | Enclosure, Junction Box, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:203.2Mm, External Width - Metric:152Mm, External Depth - Metric:76Mm, Ip Rating:Ip20, Body Color:Gray Rohs Compliant: Yes |Hammond CS863 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$19.1600 / $24.1100 | Buy Now |
DISTI #
HM5319-ND
|
DigiKey | BOX STEEL GRAY 8"L X 6"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$17.7386 / $23.2000 | Buy Now |
DISTI #
546-CS863
|
Mouser Electronics | Electrical Enclosures N1 Screw Cover - 8 x 6 x 3 - Steel/Gray RoHS: Compliant | 1 |
|
$18.1400 / $23.1800 | Buy Now |
DISTI #
70316903
|
RS | Enclosure, Junction Box, Mild Steel, 8x3x6, NEMA 1, No Knockouts | Hammond Manufacturing CS863 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8800 / $25.1400 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 207 Factory Stock |
|
$16.8900 / $23.7000 | Buy Now |
|
Powell Electronics | electrical enclosure - commerica Min Qty: 1 | 124 |
|
$16.8900 / $19.3000 | Buy Now |
|
Chip1Cloud | BOX STEEL GRAY 8"L X 6"W / Box Metal, Steel Gray Cover Included 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.000" (76.20mm) | 11000 |
|
RFQ | |
DISTI #
1216903
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.1357 / $27.4129 | Buy Now |
DISTI #
1216903
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$26.7398 / $28.1326 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 207 Factory Stock |
|
$16.8900 / $23.7000 | Buy Now |