Part Details for CS8942-000 by TE Connectivity
Overview of CS8942-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for CS8942-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-CS8942-000-ND
|
DigiKey | 55A1121-24-6/9-0 Min Qty: 2000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,679.6290 | Buy Now |
DISTI #
CS8942-000
|
Avnet Americas | Cable 2 Conductor 24 AWG Tin-Coated Copper 600V White - Bulk (Alt: CS8942-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7449 / $1.9700 | Buy Now |
DISTI #
571-CS8942-000
|
Mouser Electronics | Multi-Conductor Cables 55A1121-24-6/9-0 RoHS: Compliant | 0 |
|
$2.4100 | Order Now |
|
Onlinecomponents.com | 55A1121-24-6/9-0 RoHS: Compliant | 0 |
|
$1.7500 / $4.7800 | Buy Now |
DISTI #
RYC55A1121-24-6/9-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1121-24-6/9-0 | 0 |
|
Buy Now | |
DISTI #
000000000005739581
|
Sager | Multi-Conductor Cables 55A1121-24-6/9-0 Min Qty: 2000 | 0 |
|
$1.2000 / $1.9700 | Buy Now |
|
Master Electronics | 55A1121-24-6/9-0 RoHS: Compliant | 0 |
|
$1.7500 / $4.7800 | Buy Now |
Part Details for CS8942-000
CS8942-000 CAD Models
CS8942-000 Part Data Attributes
|
CS8942-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CS8942-000
TE Connectivity
55A1121-24-6/9-0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |