Part Details for CSA-7210 C622 SILVER 4216 CFG1 by ADLINK Technology Inc
Overview of CSA-7210 C622 SILVER 4216 CFG1 by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSA-7210 C622 SILVER 4216 CFG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-CSA-7210IVER4216
|
Mouser Electronics | Networking Modules CSA-7210/C622/2*Silver 4216/2*16GB DDR 4 2666 RDIMM 2R VLP/1*2TB 3.5" HDD SATA III 7200rpm/2*AC 800W Class A/NIM DB/no slides | 0 |
|
$9,722.9100 | Order Now |