-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4472
|
Newark | Cable Assy, 9P Rcpt-Free End, 36", Connector To Connector:Wire To Board Receptacle To Free End, No. Of Positions:9Positions, Connector Pitch:1.27Mm, No. Of Rows:1 Row, Cable Length - Metric:914.4Mm, Cable Length - Imperial:36" Rohs Compliant: Yes |Cinch Connectivity Solutions CSA1-9S6E5-36.0G02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$24.0700 | Buy Now |
DISTI #
116-CSA1-9S6E5-36.0G02-ND
|
DigiKey | CABLE ASSY D - MIC D 8P 914.4MM Min Qty: 1 Lead time: 25 Weeks Container: Bag |
50 In Stock |
|
$25.5750 / $26.8700 | Buy Now |
DISTI #
530-CSA19S6E5360G02
|
Mouser Electronics | D-Sub Cables DC Strip 8 skt 36" clrd keyd RoHS: Compliant | 50 |
|
$26.9000 / $38.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.0600 / $51.1500 | Buy Now | |
DISTI #
CIMCSA1-9S6E5-36.0G02
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
3929642
|
element14 Asia-Pacific | CABLE ASSY, 9P RCPT-FREE END, 36" RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$28.8383 / $40.4046 | Buy Now |
DISTI #
3929642
|
Farnell | CABLE ASSY, 9P RCPT-FREE END, 36" RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 4 Days Container: Each | 50 |
|
$36.7816 / $56.9456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSA1-9S6E5-36.0G02
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
CSA1-9S6E5-36.0G02
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |