Part Details for CSAS-320-ZSGG-21AL by Samtec Inc
Overview of CSAS-320-ZSGG-21AL by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29821ALM/B | Rochester Electronics LLC | Replacement for AMD part number AM29821A/B3A. Buy from authorized manufacturer Rochester Electronics. | |
DA2421-AL | Coilcraft Inc | SMPS Transformer, 1.2W | |
P3221-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for CSAS-320-ZSGG-21AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSAS-320-ZSGG-21AL
|
Avnet Americas | Conn PGA Socket SKT 320 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: CSAS-320-ZSGG-21AL) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000103705
|
Sager | Samtec | 0 |
|
Buy Now |