There are no models available for this part yet.
Overview of CSAS3F3CY1802 by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CSAS3F3CY1802 by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71826278
|
RS | Micro cordset, ST, AC 3pin, 3wire, 18AWG, PVC Yel, 2m | Eaton - Cutler Hammer CSAS3F3CY1802 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0400 / $57.1600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.4900 / $83.0500 | Buy Now |