Part Details for CSB200-818M-420 by IBase Technology (USA)
Overview of CSB200-818M-420 by IBase Technology (USA)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4818MX/NOPB | Texas Instruments | 350mW Audio Power Amplifier with Shutdown Mode 8-SOIC -40 to 85 | |
TPS2818MDBVREP | Texas Instruments | Enhanced Product Single High-Speed Mosfet Driver 5-SOT-23 -55 to 125 | |
UCC2818MDREP | Texas Instruments | Enhanced Product BiCMOS Power-Factor Preregulator 16-SOIC -55 to 125 |
Price & Stock for CSB200-818M-420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2228-CSB200-818M-420-ND
|
DigiKey | SBC 2.5GHZ 1 CORE 4GB/0GB RAM Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$545.4500 | Buy Now |