Part Details for CSB204 by Hammond Manufacturing
Overview of CSB204 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSB204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9451
|
Newark | Splitter Box, Multipurpose, Steel, Gray, Enclosure Type:Multipurpose, Enclosure Material:Steel, External Height - Metric:457Mm, External Width - Metric:305Mm, External Depth - Metric:127Mm, Ip Rating:Ip20, Body Color:Gray Rohs Compliant: Yes |Hammond CSB204 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$147.7200 / $159.0900 | Buy Now |
DISTI #
CSB204-ND
|
DigiKey | BOX STEEL GRAY 18"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$142.0404 / $152.9700 | Buy Now |
DISTI #
546-CSB204
|
Mouser Electronics | Electrical Enclosures Splitter Box, 225A - 18 x 12 x 5 - Steel/Gray RoHS: Compliant | 0 |
|
$142.0400 / $152.9200 | Order Now |
DISTI #
70317315
|
RS | Enclosure, Splitter Box, Mild Steel, Hinge Door, Gray, 4 Wire | Hammond Manufacturing CSB204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$143.8900 / $169.2000 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 22 Factory Stock |
|
$140.4900 / $154.5400 | Buy Now |
|
Powell Electronics | electrical enclosure - commeric Min Qty: 1 | 19 |
|
$135.2300 / $154.5400 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 22 Factory Stock |
|
$140.4900 / $154.5400 | Buy Now |
Part Details for CSB204
CSB204 CAD Models
CSB204 Part Data Attributes:
|
CSB204
Hammond Manufacturing
Buy Now
|
Compare Parts:
CSB204
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |