Part Details for CSB404 by Hammond Manufacturing
Overview of CSB404 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSB404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9453
|
Newark | Splitter Box, Multipurpose, Steel, Gray, Enclosure Type:Multipurpose, Enclosure Material:Steel, External Height - Metric:610Mm, External Width - Metric:432Mm, External Depth - Metric:152Mm, Ip Rating:Ip20, Body Color:Gray Rohs Compliant: Yes |Hammond CSB404 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$357.0900 / $363.5100 | Buy Now |
DISTI #
3937-CSB404-ND
|
DigiKey | BOX STEEL GRAY 24"L X 17"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$591.3635 / $691.4400 | Buy Now |
DISTI #
CSB404-ND
|
DigiKey | BOX STEEL GRAY 24"L X 17"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$349.5300 | Buy Now |
DISTI #
546-CSB404
|
Mouser Electronics | Electrical Enclosures Splitter Box, 400A - 24 x 17 x 6 - Steel/Gray RoHS: Compliant | 0 |
|
$349.1400 / $349.5300 | Order Now |
DISTI #
70317318
|
RS | Enclosure, Splitter Box, Mild Steel, Hinge Door, Gray, 4 Wire | Hammond Manufacturing CSB404 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$353.0300 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 17 Factory Stock |
|
$332.6900 / $358.4300 | Buy Now |
|
Powell Electronics | SPLITTER BOX 24X17X6, 400A Min Qty: 1 | 11 |
|
$325.2500 / $380.2900 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 17 Factory Stock |
|
$332.6900 / $358.4300 | Buy Now |