Part Details for CSBFC-1208 by Apex Tool Group LLC
Overview of CSBFC-1208 by Apex Tool Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN |
Price & Stock for CSBFC-1208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AK7352
|
Newark | Crescent 12" 8T Fiber Cement Blade/Apex |Apex CSBFC-1208 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$141.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$134.5900 / $141.6700 | Buy Now |