CSBLA455KEC8-B0
Murata Manufacturing Co Ltd
Description: Ceramic Resonator, 0.455MHz Nom, CERAMIC PACKAGE-2

Overview of CSBLA455KEC8-B0 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for CSBLA455KEC8-B0 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CSBLA455KEC8-B0 by Murata Manufacturing Co Ltd

CSBLA455KEC8-B0
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CERAMIC PACKAGE-2
Reach Compliance Code
compliant
Samacsys Manufacturer
Murata Electronics
Additional Feature
BULK
Crystal/Resonator Type
CERAMIC RESONATOR
Frequency Stability
0.5%
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
0.455 MHz
Physical Dimension
L7.0XB3.5XH9.0 (mm)/L0.276XB0.138XH0.354 (inch)
Surface Mount
NO
Terminal Finish
Silver (Ag)
Want to compare parts?
  1. CSBLA455KEC8-B0
    Murata Manufacturing Co Ltd
    Ceramic Resonator, 0.455MHz Nom, CERAMIC PACKAGE-2
    VS

Related Parts for CSBLA455KEC8-B0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSBLA455KEC8-B0 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSBLA455KEC8-B0 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of CSBLA455KEC8-B0 would you like to use for your alert(s)?
  • Please alert me when CSBLA455KEC8-B0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSBLA455KEC8-B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSBLA455KEC8-B0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSBLA455KEC8-B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSBLA455KEC8-B0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSBLA455KEC8-B0 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: