CSC10A01391G
Description: RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP-10

Overview of CSC10A01391G by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CSC10A01391G by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSC10A01391G by Vishay Dale

CSC10A01391G
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SIP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.50
Construction
Rectangular
Element Power Dissipation
0.2 W
First Element Resistance
390 Ω
JESD-609 Code
e0
Lead Length
3.3 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
9
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
4.95 mm
Package Length
25.15 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.49 mm
Rated Power Dissipation (P)
1.25 W
Rated Temperature
70 °C
Resistance
390 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
390 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. CSC10A01391G
    Vishay Dale
    RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP-10
    VS

Alternate Parts for CSC10A01391G

This table gives cross-reference parts and alternative options found for CSC10A01391G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC10A01391G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSC10A01390RGEK Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP Vishay Intertechnologies CSC10A01391G vs CSC10A01390RGEK
CSC10A01390RGPA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP Vishay Intertechnologies CSC10A01391G vs CSC10A01390RGPA
4610X-AP1-391LF Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT Bourns Inc CSC10A01391G vs 4610X-AP1-391LF
CSC10A01390RGEK RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT Vishay Dale CSC10A01391G vs CSC10A01390RGEK
4610X-AP1-391 RESISTOR, NETWORK, FILM, BUSSED, 1.25W, THROUGH HOLE MOUNT, SIP Bourns Inc CSC10A01391G vs 4610X-AP1-391
Part Number Description Manufacturer Compare
CSC10A01390RGPA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP Vishay Intertechnologies CSC10A01391G vs CSC10A01390RGPA
CSC10A01390RGEK Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP Vishay Intertechnologies CSC10A01391G vs CSC10A01390RGEK
770101391 Array/Network Resistor, Bussed, Cermet, 1.66W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP CTS Corporation CSC10A01391G vs 770101391
4610X-AP1-391 RESISTOR, NETWORK, FILM, BUSSED, 1.25W, THROUGH HOLE MOUNT, SIP Bourns Inc CSC10A01391G vs 4610X-AP1-391
770101391P Array/Network Resistor, Bussed, Cermet, 1.4W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT CTS Corporation CSC10A01391G vs 770101391P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSC10A01391G by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSC10A01391G by Vishay Dale

Select Manufacturer
Which Manufacturer of CSC10A01391G would you like to use for your alert(s)?
  • Please alert me when CSC10A01391G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSC10A01391G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSC10A01391G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSC10A01391G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSC10A01391G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSC10A01391G by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: