Part Details for CSC16AC by Tripp Lite
Overview of CSC16AC by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC16AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0632
|
Newark | Ac Charging Station Cabinet, 16Port, Battery Charger Type:Bench/Wall, Battery Technologies Supported:-, Supply Voltage:120Vac, Battery Size Code:-, Battery Iec Code:-, Battery Neda Code:-, Product Range:Csc Series Rohs Compliant: Yes |Eaton Tripp Lite CSC16AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$700.0900 | Buy Now |
DISTI #
CSC16AC-ND
|
DigiKey | BATT CHARGING STATION 12A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$811.3800 | Buy Now |
DISTI #
545-CSC16AC
|
Mouser Electronics | Battery Chargers 16-Device AC Charge Station Cabinet RoHS: Compliant | 0 |
|
$811.3800 | Order Now |
DISTI #
71308409
|
RS | Tripp Lite 16-Port AC Charging Cart Storage Station Chromebook Laptops | Tripp Lite CSC16AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$843.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$791.2900 / $838.0500 | Buy Now |
|
NAC | 16 Pt AC Charging Station Cart RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 16 PORT CHARGING STATION CART AC CHROMEBOOKS LAPTOPS TABLETS | 50 |
|
$744.7600 | Buy Now |