Part Details for CSC4T2-2 by Altech Corporation
Overview of CSC4T2-2 by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Price & Stock for CSC4T2-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-CSC4T2-2
|
Mouser Electronics | DIN Rail Terminal Blocks Feed-thru Termblock RoHS: Compliant | 0 |
|
$1.3600 / $2.6500 | Order Now |
DISTI #
70077155
|
RS | Conn Term Blk 25 A (cULus) 32 A (IEC) 600 V (cULus) 750 V (IEC) 9 mm | Altech Corp CSC4T2-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 138 |
|
$2.0100 / $2.6800 | Buy Now |