Part Details for CSCP2.5T/Y by Altech Corporation
Overview of CSCP2.5T/Y by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CSCP2.5T/Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3708
|
Newark | Term Blk, Spring, Panel Mount, Feed-Thru |Altech CSCP2.5T/Y RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.3100 | Buy Now |
DISTI #
1920-CSCP2.5T/Y-ND
|
DigiKey | TERM BLK, SPRING, PANEL MOUNT, F Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1716 | Buy Now |
DISTI #
845-CSCP25TY
|
Mouser Electronics | DIN Rail Terminal Blocks Term Blk, Spring, Panel Mount, Feed-Thru | 0 |
|
$0.8380 / $1.0900 | Order Now |
DISTI #
71224636
|
RS | Terminal Block Spring Panel Mount 2 Connection 20A 600V 22-14AWG 5mm yello | Altech Corp CSCP2.5T/Y RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | Conn Spring Terminal Block 2 POS Clamp Panel Mount 20A RoHS: Compliant | 0 |
|
$0.7600 / $0.9860 | Buy Now |
DISTI #
10121543
|
TestEquity LLC | Altech CSCP2.5T/Y Terminal Blocks, Spring, Panel Mount, Feed-Thru 2 Connectors, 20A, 600V, 22-14 AWG, 5mm, Yellow | 0 |
|
$1.1100 | Buy Now |