Part Details for CSCP2.5T by Altech Corporation
Overview of CSCP2.5T by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CSCP2.5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3701
|
Newark | Term Blk, Spring, Panel Mount, Feed-Thru |Altech CSCP2.5T Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8280 / $1.1000 | Buy Now |
DISTI #
1920-CSCP2.5T-ND
|
DigiKey | TERM BLK, SPRING, PANEL MOUNT, F Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9999 | Buy Now |
DISTI #
845-CSCP2.5T
|
Mouser Electronics | DIN Rail Terminal Blocks Feed-thru Termblock RoHS: Compliant | 100 |
|
$0.6780 / $1.6800 | Buy Now |
DISTI #
70077093
|
RS | Conn Term Blk Panel Spring Clamp 2 Conn 22-14 AWG 20 A 600 V 5 mm W | Altech Corp CSCP2.5T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 35 |
|
$1.3100 / $1.6600 | Buy Now |
|
Future Electronics | DIN Rail Terminal Blocks Feed-thru Termblock RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.7500 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Connector Terminal Block - Panel Spring - 22-14 AWG - 20 A - 600 V 5 - mm. RoHS: Compliant | 1197 Factory Stock |
|
$0.5760 / $0.8660 | Buy Now |
|
Powell Electronics | Term Blk, Spring, Panel Mount, Feed-Thru Min Qty: 100 | 790 |
|
$0.7300 | Buy Now |
|
Master Electronics | Connector Terminal Block - Panel Spring - 22-14 AWG - 20 A - 600 V 5 - mm. RoHS: Compliant | 1197 Factory Stock |
|
$0.5760 / $0.8660 | Buy Now |
DISTI #
10122137
|
TestEquity LLC | Altech CSCP2.5T Terminal Block, Spring Clamp Panel Mount, 5 mm, 27 x 35 mm | 0 |
|
$0.8500 | Buy Now |