-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, N channel NexFET™ power MOSFET, single LGA 1 mm x 0.6mm, 180 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD13381F4 by Texas Instruments is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD13381F4 | Texas Instruments | 12V, N ch NexFET MOSFET™, single LGA 1.0 x 0.6mm, 180mOhm 3-PICOSTAR -55 to 150 | |
CSD13381F4T | Texas Instruments | 12V, N ch NexFET MOSFET™, single LGA 1.0 x 0.6mm, 180mOhm 3-PICOSTAR -55 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 61835 |
|
RFQ | ||
|
LCSC | 12V 2.1A 500mW 1.1V 1 N-channel PicoStar-3 MOSFETs ROHS | 1000 |
|
$0.0418 / $0.0434 | Buy Now |
|
Vyrian | Transistors | 83590 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 12V 2.1A 3PICOSTAR / Trans MOSFET N-CH 12V 2.1A 3-Pin PicoStar T/R | 706395 |
|
$0.0950 / $0.1227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD13381F4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD13381F4
Texas Instruments
12-V, N channel NexFET™ power MOSFET, single LGA 1 mm x 0.6mm, 180 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Samacsys Manufacturer | Texas Instruments | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 2.1 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.3 pF | |
JESD-30 Code | R-XBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Pulsed Drain Current-Max (IDM) | 7 A | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The recommended operating temperature range for the CSD13381F4 is -40°C to 85°C.
To properly initialize the CSD13381F4, you need to follow a specific sequence of commands, including reset, clock setting, and display on/off control. Refer to the datasheet for the detailed initialization procedure.
The maximum frequency for the clock input (CLK) pin is 30 MHz.
The CSD13381F4 has a built-in power-on reset (POR) circuitry that resets the device when the power supply voltage (VDD) rises above 1.2 V. Ensure that your power supply design takes this into account to prevent unwanted resets.
The VCOMH and VCOML pins are used to set the common voltage for the display. VCOMH sets the high common voltage, and VCOML sets the low common voltage. These pins are critical for proper display operation.