Part Details for CSD16322Q5 by Eutech Microelectronics Inc
Overview of CSD16322Q5 by Eutech Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSD16322Q5
CSD16322Q5 CAD Models
Resources and Additional Insights for CSD16322Q5
Reference Designs related to CSD16322Q5
-
Power Reference Design for Positron Emission Tomography (PET) Scanner Processing and Control Board
A 12V-20V input: 95W: five (5) rail design for a PET Scanner control board with the TPS40303/304 PWM step-down controllers and Dual-Cool CSD16322Q5C NexFETs powering DDR core: DSP core: and analog circuitry like detectors: front-end amplifiers/filters and Analog-to-Digital Converters.
-
PMP7383 36 - 72V 输入反激式转换器 (3.3V (0.4A))
PMP7383 在电信输入电压的反激式配置中使用 LM5017,以提供两个 3.3V 输出,额定电流为 50 和 400mA。为安全起见,它针对 3.3V (400mA) 输出提供隔离。
- Sync Buck (1.1V at 110A)
-
Intel IMVP6.5 Core i7 CPU Core Power Reference Design
Intel Core i7 (Arrandale) 48A CPU core reference design for Industrial and Embedded PCs; this 2-phase 48A design enables tight CPU core voltage regulation in a small area with excellent thermal performance for Embedded and Industrial PCs using Intel Core i7 processors
-
Uses TPS40303: to implement sync buck with VID
Universal buck converter provides up to 25A load current for DSPcores or similar w/ 4-bit VID interface: TPS40303
-
TIDA-00189 隔离式回路供电的热电偶发送器参考设计
The Isolated Loop powered Thermocouple Transmitter reference design is a system solution providing precision K-type thermocouple measurements for 4 to 20-mA isolated current-loop applications. This design is intended as an evaluation module for users to fast prototype and develop end-products for
-
Uses TPS53114 to generate 3.3V@1.0A: designed for Point of Load type applications
Low cost: 10 A output buck converter for multiple I/O output voltages 2V5 / 3V3 / 5V0 out of 12V bus
-
PMP5575 Non-sync boost 12V@1A
High current, up to 30Amax core power supply to power DSPs, ASICs or similar out of a 5V bus, single phase w/ TPS40303
-
PMP10171 4 通道 LED 聚光灯驱动器参考设计
The PMP10171 reference design is a boost LED driver with four outputs. It has an input voltage range of 10 .. 30V and provides 500mA at 40V maximum. A microcontroller provides an adjustable PWM signal for adjusting the brightness of the LEDs.
1 - 5 of 9 reference designs