Part Details for CSD16322Q5C by CORECHIPS
Overview of CSD16322Q5C by CORECHIPS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSD16322Q5C
CSD16322Q5C CAD Models
Resources and Additional Insights for CSD16322Q5C
Reference Designs related to CSD16322Q5C
-
Power Reference Design for Positron Emission Tomography (PET) Scanner Processing and Control Board
A 12V-20V input: 95W: five (5) rail design for a PET Scanner control board with the TPS40303/304 PWM step-down controllers and Dual-Cool CSD16322Q5C NexFETs powering DDR core: DSP core: and analog circuitry like detectors: front-end amplifiers/filters and Analog-to-Digital Converters.
-
PMP7383 36 - 72V 输入反激式转换器 (3.3V (0.4A))
PMP7383 在电信输入电压的反激式配置中使用 LM5017,以提供两个 3.3V 输出,额定电流为 50 和 400mA。为安全起见,它针对 3.3V (400mA) 输出提供隔离。