-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2082
|
Newark | Mosfet, N Ch, 25V, 60A, 8Son, Transistor Polarity:N Channel, Continuous Drain Current Id:60A, Drain Source Voltage Vds:25V, On Resistance Rds(On):0.0044Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.1V, Power Dissipationrohs Compliant: Yes |TEXAS INSTRUMENTS CSD16323Q3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1748 |
|
$1.0100 / $1.3100 | Buy Now |
DISTI #
296-24522-1-ND
|
DigiKey | MOSFET N-CH 25V 21A/60A 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8933 In Stock |
|
$0.4221 / $1.1200 | Buy Now |
DISTI #
595-CSD16323Q3
|
Mouser Electronics | MOSFET N-Ch NexFET Pwr MOSFET RoHS: Compliant | 29488 |
|
$0.4220 / $1.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 35 |
|
$0.6094 / $0.9375 | Buy Now |
|
Bristol Electronics | 4001 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 21A I(D), 25V, 0.0065OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 28 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 21A I(D), 25V, 0.0065OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 3200 |
|
$0.4424 / $1.2640 | Buy Now |
|
Rochester Electronics | CSD16323Q3 25V, N Channel NexFET MOSFET, single SON3x3, 5.5mOhm RoHS: Not Compliant Status: Active Min Qty: 1 | 100 |
|
$0.4178 / $0.4915 | Buy Now |
|
Ameya Holding Limited | CSD16323Q3 , N沟道 MOSFET 晶体管, 60 A, Vds=25 V, 8针 SON封装 | 181705 |
|
RFQ | |
|
ComSIT USA | N-CHANNEL NEXFET POWER MOSFET Power Field-Effect Transistor, 21A I(D), 25V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant | Europe - 405 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD16323Q3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD16323Q3
Texas Instruments
25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.0072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 65 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 74 W | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for CSD16323Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD16323Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD16323Q3C | Dual Cool N-Channel NexFET Power MOSFET 8-VSON-CLIP 0 to 0 | Texas Instruments | CSD16323Q3 vs CSD16323Q3C |