Part Details for CSD16325Q5 by Espressif Inc
Overview of CSD16325Q5 by Espressif Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSD16325Q5
CSD16325Q5 CAD Models
Resources and Additional Insights for CSD16325Q5
Reference Designs related to CSD16325Q5
-
5V input; 6 Phase High Efficiency Synchronous Buck; 0.9V 120A output
The PMP6845 reference design uses three TPS40140's to control 6 Synchronous Buck Phases. Main switch pair for each phase is the dual CSD86350Q5D. The optional added CSD16325Q5 for the low side enhances efficiency: especially at full load. Efficiency is 87.5% at full load and over 90% for loads from 20 thru 80A. Electrical and Thermal test results shown for both with and without the added CSD16325Q5. An on board dynamic load allows rapid load transients to be tested.
-
TIDM-TM4C129POE TM4C129POE 适用于 IoT 连接的以太网供电 (PoE) 参考设计
此设计将德州仪器 (TI) 的 PoE 解决方案与 TM4C129x 高性能微控制器相集成,使客户能够在小型电路板中开发面向 IoT 的应用。能够借助云通过现有网络电缆智能地收集、处理和交换数据,从而提升终端应用的价值。
-
TIDA-00919 可实现高效驱动的单层冰箱风扇参考设计
This reference design is a singled-layered, cost-effective, small-form-factor, three-phase sinusoidal motor drive for sensored BLDC fan motors specified up to a maximum current of 1 A RMS at 18 V maximum. The unique, single-sided design helps to bring down the system cost. The on-board Hall sensors facilitate the board mounting inside the motor itself. The design also demonstrates the features of DRV10970 such as single hall operation for further cost optimization, sinusoidal drive with adaptive drive angle adjustment for better system efficinecy and overall performance, speed control via external pulse-width modulation (PWM) input which brings an ease of speed control, etc.
- Sync Buck (1.1V at 110A)
-
TIDM-ENERGY-WATCHDOG 用于智能楼宇的单相副电量表
The Energy Watchdog design is a complete tool used to measure and display the energy consumption of an individual load in a smart building such as major home appliances. With this tool engineers can quickly evaluate TI’s solution a low-cost energy measurement application. This reference des
-
Uses TPS40303 to generate 1.1V@30A output
High current: up to 30Amax core power supply to power DSPs: ASICs or similar out of a 5V bus: single phase w/ TPS40303
-
PMP9282 9V 至 60V 输入电压;3.3V 输出电压/4.5A;隔离型反激转换器
An isolated flyback converter accepting an input voltage range of 9Vin to 60Vin and having an output of 3.3Vout capable of supplying 4.5A of current to the load.
-
TIDA-00189 隔离式回路供电的热电偶发送器参考设计
The Isolated Loop powered Thermocouple Transmitter reference design is a system solution providing precision K-type thermocouple measurements for 4 to 20-mA isolated current-loop applications. This design is intended as an evaluation module for users to fast prototype and develop end-products for
-
PMP8493 High Efficiency Syncronous Buck Regulator (12V/15V @ 5A)
This synchronous buck regulator provides 96% efficiency when regulating 24Vin to 15V out @ 5A. The output can be set to regulate 12V , if desired. PMP8493 uses TPS40170 wide input synchronous buck controller.
-
High-Density 12Vin: 1.2Vout: 60A POL Reference Design with Stacked TPS546C20A PMBus DCDC Converters
The TPS546C23 provides a single IC for both control & the synchronous power stage for high current DC/DC applications and allows doubling of the current capability with use of two of the same part. Multi-phase also allows output ripple cancellation and effective higher bandwidth control for a given switching frequency. PMP20490 shows a high current two phase application with inductors on top of control ICs for smaller footprint and two on board dynamic loads. The test report shows performance and efficiency with two sources of inductors.
-
5V In 33W Univ 4-Bit VID I/F AVS Pwr Supply for TCI6636K2H/6638K2H Reference Design
This reference design aims to supply the AVS core supply for Kepler DSPs like the C6638. The C66x series uses SmartReflex technology to enable the DSP to control its supply voltage. In order to meet this requirement: this design combines the TPS40303 Synchronous PWM Buck Controller with external CSD16325Q5 NexFETs: and a low-cost: four-transistor circuit to generate the required VID for the Core Supply AVS requirement. This solutions enables a universal 4-bi VID power supply for processors that need AVS implementation through 4-bit VID programming.
-
TIDA-00046 与 USB 完全兼容且支持 USB-OTG 的完全集成开关模式单节锂离子充电器
该参考设计是一个完整的充电器模块,用于评估紧凑、灵活、高效、支持 USB 的开关模式充电管理解决方案,这些解决方案适用于各种便携式应用中使用的单节锂离子和锂聚合物电池。其将同步 PWM 控制器、功率 MOSFET、输入电流感应、高精度电流和电压调节以及充电终止功能集成在一个小型 WCSP 封装中。可通过 I²C 接口对充电参数进行编程。
-
360W Phase Shift Full Bridge Resonant LLC with High Side Low Side Driver Reference Design
The power supply employs Full Bridge Resonant LLC with phase shift operating at ramp up: light load: low output voltage. This operating mode can replace PWM operating mode in LLC: which can improve efficiency signficantly in light load.
-
36Vdc-72Vdc Input: 1.2V/25A Active Clamp Forward
This reference design generates a 1.2V/25A output from a standard 48V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate thresholds of the CSD16401Q5 and CSD16325Q5 allow these devices to be used as self-driven synchronous rectifiers for a highly efficient design. This design also includes enable: remote sense: and output overvoltage features.
-
TIDA-00662 高性能电容传感器前端参考设计
TIDA-00662 是一款高性能电容式传感器前端参考设计。通过使用带可编程 miniDSP 功能的音频编解码器,可实现阻抗测量和相位改变检测。频域感应前端可用于压力和流量发送器应用,以及带有电容式传感器元件的任何其他应用。
-
480-W: 97% η efficiency: Ultra-Compact (480W/in3): Bi-Directional DC-DC Reference Design
The TIDA-00705 is an ultra-compact (1”x1”x1”) high efficiency bi-directional DC-DC power converter capable of delivering 480W for use in Local Energy Storage (LES) and Battery Back-up power applications: specifically designed for server PSUs embedded with battery backup units (BBU). The reference design is based on a 2 phase interleaved half-bridge power stage controlled using the UCD3138 digital power controller.The design has built-in Protection for DC-bus Over-current: Over-voltage & Battery Over Current: Overvoltage and has phase current balancing to distribute the heat.
1 - 5 of 16 reference designs