Part Details for CSD16407Q5C by Texas Instruments
Overview of CSD16407Q5C by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CSD16407Q5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CSD16407Q5C DualCool, N-Channel NexFET, Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 79 |
|
$0.7445 / $0.8759 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 25V 100A 8SON | 10100 |
|
RFQ |
Part Details for CSD16407Q5C
CSD16407Q5C CAD Models
CSD16407Q5C Part Data Attributes:
|
CSD16407Q5C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD16407Q5C
Texas Instruments
DualCool™ N-Channel NexFET™ Power MOSFET 8-VSON-CLIP 0 to 0
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 218 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CSD16407Q5C
This table gives cross-reference parts and alternative options found for CSD16407Q5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD16407Q5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD16407Q5 | 25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 3.3 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16407Q5C vs CSD16407Q5 |
Resources and Additional Insights for CSD16407Q5C
Reference Designs related to CSD16407Q5C
- TIDC-CC3200AUDBOOST 用于 SimpleLink Wi-Fi CC3200 Launchpad 的 Wi-Fi 音频流应用
-
TIDA-01402 用于缓冲 DAC 信号的高精度参考设计
此参考设计是业界首款零交叉和零漂移放大器 (OPA388),用于缓冲数模转换器 (DAC) 的模拟输出。它展示了零交叉和零漂移功能的重要性,以及它们如何最大程度地减小系统的积分非线性 (INL) 以及如何使用 DAC (DAC8830) 的满标量程。
- Sync Buck: monitor for Battery charging & monitoring for PCs (12.6V @ 8A)
- Sync Buck: Linear Regulator (1.5V @ 9A: 0.75V @ 3A)